AUD | USD
Favorite

TPS82130SILR Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 3A 3V - 17V Input
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.33000 $6.33
10 5.67800 $56.78
25 5.36920 $134.23
100 4.65300 $465.30
500 3.96100 $1,980.50
1,000 3.75930 $3,759.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$6.33000

Excludes GST

$6.96300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47436-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$3.75930
  • Cut Tape (CT)  : 296-47436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$6.33000
  • Tape & Reel (TR)  : 296-43922-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$5.07720
  • Cut Tape (CT)  : 296-43922-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$7.27000
  • Digi-Reel®  : 296-43922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS82130SILR

Datasheet
Digi-Key Part Number 296-47436-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS82130SILR
Copy  
Description DC DC CONVERTER 0.9-5V
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 3A 3V - 17V Input

Copy  
Customer Reference
Documents & Media
Datasheets TPS82130 Datasheet
Featured Product Power Management
Reference Design Library TPS82130EVM-720: 1.8V @ 3A, 3 ~ 17V in, Buck
PCN Assembly/Origin TPS82130SIL 27/Jun/2017
Manufacturer Product Page TPS82130SILR Specifications
EDA / CAD Models TPS82130SILR by SnapEDA
TPS82130SILR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output 1 0.9 ~ 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features OTP
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package 8-uSIP (3x2.8)
Base Part Number TPS82130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS82130EVM-720

EVALUATION MODULE

Texas Instruments

AU$79.50000 Details
You May Also Be Interested In

TPS82140SILR

DC DC CONVERTER 0.9-6V

Texas Instruments

AU$5.69000 Details

TPS82150SILR

DC DC CONVERTER 0.9-6V

Texas Instruments

AU$5.06000 Details

TPS82130SILT

DC DC CONVERTER 0.9-5V

Texas Instruments

AU$7.27000 Details

TPS82085SILR

DC DC CONVERTER 0.8-6V

Texas Instruments

AU$4.56000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

AU$0.39000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

AU$0.91000 Details
Additional Resources
Standard Package 1
Other Names 296-47436-6