AUD | USD
Favorite

Price & Procurement
584 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.86500 $8.65
25 0.81200 $20.30
100 0.61560 $61.56
250 0.52388 $130.97
500 0.49766 $248.83
1,000 0.37980 $379.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.99000

Excludes GST

$1.08900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-47314-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.35361
  • Digi-Reel®  : 296-47314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 584 - Immediate
  • Unit Price: Digi-Reel®

TPS7B6933DBVR

Datasheet
Digi-Key Part Number 296-47314-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7B6933DBVR
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.8V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 25µA
PSRR 60dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS7B6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SML-LXT0805IW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

AU$0.51000 Details

DRV8876PWPR

PWR MGMT MOTOR/FAN DRIVER

Texas Instruments

AU$3.01000 Details

MSP430FR2522IRHLT

IC MCU 16BIT 7.5KB FRAM 20VQFN

Texas Instruments

AU$3.12000 Details

EMG5T2R

TRANS 2NPN PREBIAS 0.15W EMT5

Rohm Semiconductor

AU$0.63000 Details

TLV341IDCKT

IC OPAMP GP 1 CIRCUIT SC70-6

Texas Instruments

AU$2.13000 Details

NZ9F10VST5G

DIODE ZENER 10V 200MW SOD923

ON Semiconductor

AU$0.43000 Details
Additional Resources
Standard Package 1
Other Names 296-47314-1