AUD | USD
Favorite

Price & Procurement
2,835 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75900 $7.59
25 0.71280 $17.82
100 0.54030 $54.03
250 0.45984 $114.96
500 0.43686 $218.43
1,000 0.33338 $333.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.86000

Excludes GST

$0.94600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-TPS7A0518PDBVRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: AU$0.31039
  • Digi-Reel®  : 296-TPS7A0518PDBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,835 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-50251-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.52968
  • Cut Tape (CT)  : 296-50251-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.99000
  • Digi-Reel®  : 296-50251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7A0518PDBVR

Datasheet
Digi-Key Part Number 296-TPS7A0518PDBVRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7A0518PDBVR
Copy  
Description IC REG LINEAR 1.8V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.382V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 3µA
PSRR 40dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS7A0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS7A0533PDBVR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

AU$0.86000 Details

TPS22917DBVR

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

AU$0.74000 Details

TCA9543APWR

IC BUS SWITCH 2 X 1:2 14TSSOP

Texas Instruments

AU$1.67000 Details

GD5F1GQ4RF9IGR

IC FLASH 1GBIT SPI/QUAD I/O 8LGA

GigaDevice Semiconductor (HK) Limited

AU$4.24000 Details
Additional Resources
Standard Package 1
Other Names 296-52100-1
296-52100-1-ND
296-TPS7A0518PDBVRCT