AUD | USD

TPS659122YFFT Processor PMIC 81-DSBGA (3.6x3.6)
Price & Procurement
1,562 In Stock
Can ship immediately Factory Stock : 8,250
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 11.75000 $11.75
10 10.60800 $106.08
25 10.11480 $252.87
100 8.78230 $878.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$11.75000

Excludes GST

$12.92500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36840-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    8,250 - Factory Stock 
  • Unit Price: $8.38764
  • Cut Tape (CT)  : 296-36840-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,562 - Immediate
    8,250 - Factory Stock 
  • Unit Price: $11.75000
  • Tape & Reel (TR)  : TPS659122YFFR-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $7.08227

TPS659122YFFT

Datasheet
Digi-Key Part Number 296-36840-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS659122YFFT
Copy  
Description IC PMU MGMT 81DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Processor PMIC 81-DSBGA (3.6x3.6)

Copy  
Customer Reference
Documents & Media
Datasheets TPS659121,22
PCN Packaging WCSP Pin Indicator 15/Jan/2021
EDA / CAD Models TPS659122YFFT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Processor
Current - Supply 32µA
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 81-UFBGA, DSBGA
Supplier Device Package 81-DSBGA (3.6x3.6)
Base Part Number TPS659122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SEAF-20-05.0-L-04-2-A-K-TR

CONN HD ARRAY RCPT 80P SMD GOLD

Samtec Inc.

$15.46000 Details
Additional Resources
Standard Package 1
Other Names 296-36840-6