AUD | USD
Favorite

TPS62730DRYR - Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1)
Price & Procurement
14,801 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.88000 AU$1.88
10 1.67500 AU$16.75
25 1.58880 AU$39.72
100 1.22020 AU$122.02
250 1.07828 AU$269.57
500 1.02150 AU$510.75
1,000 0.79450 AU$794.50
2,500 0.75477 AU$1,886.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.88000

Excludes GST

AU$2.06800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39458-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.72640
  • Cut Tape (CT)  : 296-39458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,801 - Immediate
  • Unit Price: AU$1.88000
  • Tape & Reel (TR)  : 296-28820-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
  • Unit Price: AU$1.23988
  • Cut Tape (CT)  : 296-28820-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,603 - Immediate
  • Unit Price: AU$2.16000
  • Digi-Reel®  : 296-28820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,603 - Immediate
  • Unit Price: Digi-Reel®

TPS62730DRYR

Datasheet
Digi-Key Part Number 296-39458-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS62730DRYR
Copy  
Description IC REG CONV BLUETOOTH 1OUT 6SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1)

Copy  
Customer Reference
Documents & Media
Datasheets TPS62730
Manufacturer Product Page TPS62730DRYR Specifications
EDA / CAD Models TPS62730DRYR by SnapEDA
TPS62730DRYR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Converter, Bluetooth (BLT)
Voltage - Input 1.9V ~ 3.9V
Number of Outputs 1
Voltage - Output 2.1V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
Base Part Number TPS627
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS62730EVM-726

EVAL MODULE FOR TPS62730

Texas Instruments

AU$86.22000 Details
You May Also Be Interested In

TPS62730DRYT

IC REG CONV BLUETOOTH 1OUT 6SON

Texas Instruments

AU$2.16000 Details

ADXL377BCPZ-RL7

ACCEL 200G ANALOG 16LFCSP

Analog Devices Inc.

AU$15.28000 Details
Additional Resources
Standard Package 1
Other Names 296-39458-6