AUD | USD
Favorite

TPS62147RGXR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN
Price & Procurement
32 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48600 $24.86
25 2.34520 $58.63
100 1.87610 $187.61
250 1.64156 $410.39
500 1.59466 $797.33
1,000 1.26634 $1,266.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.77000

Excludes GST

$3.04700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-52017-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$1.23891
  • Digi-Reel®  : 296-52017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49510-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$1.88900
  • Cut Tape (CT)  : 296-49510-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
  • Unit Price: AU$3.18000
  • Digi-Reel®  : 296-49510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
  • Unit Price: Digi-Reel®

TPS62147RGXR

Datasheet
Digi-Key Part Number 296-52017-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62147RGXR
Copy  
Description IC REG BUCK ADJUSTABLE 2A 11VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN

Copy  
Customer Reference
Documents & Media
Datasheets TPS62147, TPS62148 Datasheet
PCN Assembly/Origin Mult Changes 02/Feb/2021
Manufacturer Product Page TPS62147RGXR Specifications
EDA / CAD Models TPS62147RGXR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 12V
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 11-VFQFN
Supplier Device Package 11-VQFN-HR (2x3)
Base Part Number TPS62147
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS62136RGXR

IC REG BUCK ADJUSTABLE 4A 11VQFN

Texas Instruments

AU$3.01000 Details

TPS62148RGXT

IC REG BUCK ADJUSTABLE 2A 11VQFN

Texas Instruments

AU$3.18000 Details

TPS62147RGXT

IC REG BUCK ADJUSTABLE 2A 11VQFN

Texas Instruments

AU$3.18000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

AU$1.18000 Details

TSM-105-01-T-DV-P-TR

CONN HEADER SMD 10POS 2.54MM

Samtec Inc.

AU$1.90000 Details

STM32L151V8T6A

IC MCU 32BIT 64KB FLASH 100LQFP

STMicroelectronics

AU$8.47000 Details
Additional Resources
Standard Package 1
Other Names 296-52017-1