AUD | USD
Favorite

Price & Procurement
11,982 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.85000 AU$4.85
10 4.34800 AU$43.48
25 4.10240 AU$102.56
100 3.28190 AU$328.19
250 2.87168 AU$717.92
500 2.78962 AU$1,394.81
1,000 2.21529 AU$2,215.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40824-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$2.13324
  • Cut Tape (CT)  : 296-40824-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,982 - Immediate
  • Unit Price: AU$4.85000
  • Tape & Reel (TR)  : 296-39434-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,500 - Factory Stock 
  • Unit Price: AU$3.13204
  • Cut Tape (CT)  : 296-39434-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
    9,506 - Factory Stock 
  • Unit Price: AU$5.00000
  • Digi-Reel®  : 296-39434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
    9,506 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS61196PWPR

Datasheet
Digi-Key Part Number 296-40824-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61196PWPR
Copy  
Description IC LED DVR WHT BCKLGT 28HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 400mA 28-HTSSOP

Copy  
Documents & Media
Datasheets TPS61196
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Reference Design Library TPS61196EVM-600: 200mA @ 60V Max, 10 ~ 30V in
PCN Assembly/Origin Mult Devices 17/Oct/2017
Manufacturer Product Page TPS61196PWPR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 6
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 30V
Voltage - Output 120V
Current - Output / Channel 400mA
Frequency 800kHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number TPS61196
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS61196EVM-600

EVAL BOARD LED DRIVER TPS61196

Texas Instruments

AU$98.02000 Details
You May Also Be Interested In

SS5P10-M3/86A

DIODE SCHOTTKY 100V 5A TO277A

Vishay Semiconductor Diodes Division

AU$1.05000 Details

TPS22966TDPURQ1

IC PWR SWITCH N-CHAN 1:1 14WSON

Texas Instruments

AU$2.37000 Details

TPS61196EVM-600

EVAL BOARD LED DRIVER TPS61196

Texas Instruments

AU$98.02000 Details

AR1100-I/SS

IC SCREEN CNTRL 12BIT 20SSOP

Microchip Technology

AU$3.56000 Details

TPS51116RGER

IC REG CTRLR DDR 1OUT 24VQFN

Texas Instruments

AU$4.36000 Details

LM25576MHX/NOPB

IC REG BUCK ADJ 3A 20HTSSOP

Texas Instruments

AU$7.90000 Details
Additional Resources
Standard Package 1
Other Names 296-40824-6