AUD | USD
Favorite

TPS54218RTER Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 2A 16-WFQFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93000 $19.30
25 1.82000 $45.50
100 1.45600 $145.60
250 1.27404 $318.51
500 1.23764 $618.82
1,000 0.98283 $982.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.15000

Excludes GST

$2.36500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-32491-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$1.46512
  • Cut Tape (CT)  : 296-32491-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: AU$2.47000
  • Digi-Reel®  : 296-32491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-25169-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.96154
  • Digi-Reel®  : 296-25169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS54218RTER

Datasheet
Digi-Key Part Number 296-25169-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS54218RTER
Copy  
Description IC REG BUCK ADJUSTABLE 2A 16WQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 2A 16-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.803V
Voltage - Output (Max) 4.5V
Current - Output 2A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS54218
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS54218EVM-511

EVAL MODULE FOR TPS54218-511

Texas Instruments

AU$39.62000 Details
You May Also Be Interested In

MAX3227EIDBR

IC TRANSCEIVER FULL 1/1 16SSOP

Texas Instruments

AU$2.50000 Details

MIC5219-3.6YM5-TR

IC REG LINEAR 3.6V 500MA SOT23-5

Microchip Technology

AU$1.23000 Details

LM46002PWPR

IC REG BUCK ADJ 2A 16HTSSOP

Texas Instruments

AU$6.04000 Details

UC3825ADW

IC REG CTRLR MULT TOP 16SOIC

Texas Instruments

AU$11.65000 Details

TLC04CD

IC FILTER 30KHZ BUTTER 8SOIC

Texas Instruments

AU$4.37000 Details

DRV8821DCA

IC MTR DRV BIPOLR 8-32V 48HTSSOP

Texas Instruments

AU$7.83000 Details
Additional Resources
Standard Package 1
Other Names 296-25169-1