AUD | USD
Favorite

TPS51206DSQT - Converter, DDR Voltage Regulator IC 1 Output 10-SON (2x2)
Price & Procurement
2,127 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.18000 AU$1.18
10 1.06300 AU$10.63
25 1.00920 AU$25.23
100 0.77510 AU$77.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.18000

Excludes GST

AU$1.29800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-32490-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: AU$0.68492
  • Cut Tape (CT)  : 296-32490-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,127 - Immediate
  • Unit Price: AU$1.18000
  • Tape & Reel (TR)  : 296-28767-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.42317
  • Cut Tape (CT)  : 296-28767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,650 - Immediate
  • Unit Price: AU$1.18000
  • Digi-Reel®  : 296-28767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,650 - Immediate
  • Unit Price: Digi-Reel®

TPS51206DSQT

Datasheet
Digi-Key Part Number 296-32490-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS51206DSQT
Copy  
Description IC REG CONV DDR 1OUT 10SON
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 10-SON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TPS51206
Featured Product TPS5120 Synchronous Buck Controllers
Power Management
PCN Design/Specification TPS51206 10/Sep/208
PCN Assembly/Origin LBC7 Wafer Chg 15/Oct/2018
Manufacturer Product Page TPS51206DSQT Specifications
EDA / CAD Models TPS51206DSQT by SnapEDA
TPS51206DSQT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Converter, DDR
Voltage - Input 3.1V ~ 6.5V
Number of Outputs 1
Voltage - Output 0.5V ~ 0.9V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2x2)
Base Part Number TPS512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS51206EVM-745

EVAL MODULE FOR TPS51206-745

Texas Instruments

AU$83.78000 Details
You May Also Be Interested In

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

AU$1.95000 Details

TLV62130RGTR

IC REG BUCK ADJUSTABLE 3A 16QFN

Texas Instruments

AU$2.12000 Details

USB3320C-EZK

IC TRANSCEIVER HALF 1/1 32QFN

Microchip Technology

AU$2.21000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

AU$0.37000 Details

MT41K256M16TW-107:P

IC DRAM 4G PARALLEL 96FBGA

Micron Technology Inc.

AU$7.10000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

AU$2.04000 Details
Additional Resources
Standard Package 1
Other Names 296-32490-6