AUD | USD
Favorite

TPS51200DRCRG4 - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.07800 $10.78
25 1.02320 $25.58
100 0.84050 $84.05
250 0.78572 $196.43
500 0.69434 $347.17
1,000 0.57575 $575.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.20000

Excludes GST

$1.32000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37655-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.57575
  • Cut Tape (CT)  : 296-37655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.20000
  • Tape & Reel (TR)  : 296-35961-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$0.90588
  • Cut Tape (CT)  : 296-35961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.39000
  • Digi-Reel®  : 296-35961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS51200DRCRG4

Datasheet
Digi-Key Part Number 296-37655-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS51200DRCRG4
Copy  
Description IC REG CONV DDR 1OUT 10VSON
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Converter, DDR
Voltage - Input 2.38V ~ 3.5V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS51200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS51200EVM

EVALUATION MODULE FOR TPS51200

Texas Instruments

AU$79.50000 Details
You May Also Be Interested In

ADP1755ACPZ-R7

IC REG LIN POS ADJ 1.2A 16LFCSP

Analog Devices Inc.

AU$4.14000 Details

TPS3808G01DBVRG4

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

AU$2.24000 Details

SN74LVC1G97DCKR

IC CONFIG MULT-FUNC GATE SC70-6

Texas Instruments

AU$0.53000 Details

TXS0104EPWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Texas Instruments

AU$1.43000 Details

TPS2561DRCT

IC PWR SWITCH N-CHAN 1:2 10VSON

Texas Instruments

AU$2.18000 Details

H11L1S(TA)

OPTOISO 5KV OPEN COLLECTOR 6SMD

Everlight Electronics Co Ltd

AU$1.03000 Details
Additional Resources
Standard Package 1
Other Names 296-37655-6