AUD | USD
Favorite

TPS3808G01DBVTG4 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.10600 $21.06
25 1.98600 $49.65
100 1.58900 $158.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.35000

Excludes GST

$2.58500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35983-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.91930
  • Cut Tape (CT)  : 296-35983-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,314 - Immediate
  • Unit Price: AU$2.28000
  • Digi-Reel®  : 296-35983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,314 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-36007-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: AU$1.39044
  • Cut Tape (CT)  : 296-36007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$2.35000

TPS3808G01DBVTG4

Datasheet
Digi-Key Part Number 296-36007-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS3808G01DBVTG4
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS380
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCA6507RUER

IC LED DRIVER LIN DIM 40MA 12QFN

Texas Instruments

AU$2.16000 Details

ATSAMD51P19A-AU

IC MCU 32BIT 512KB FLASH 128TQFP

Microchip Technology

AU$7.91000 Details

MCP23S08-E/ML

IC I/O EXPANDER SPI 8B 20QFN

Microchip Technology

AU$1.76000 Details

FC5BQCCMC25.0-T1

CRYSTAL 25.0000MHZ 20PF SMD

Fox Electronics

AU$1.06000 Details

LM74CIMX-3/NOPB

SENSOR DIGITAL -55C-150C 8SOIC

Texas Instruments

AU$2.91000 Details

SI5351A-B-GM

IC CLK GENERATOR 200MHZ 20QFN

Silicon Labs

AU$2.75000 Details
Additional Resources
Standard Package 1
Other Names 296-36007-6