AUD | USD
Favorite

TPS22916CYFPT Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.74x0.74)
Price & Procurement
3,247 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.67000 AU$0.67
10 0.57700 AU$5.77
25 0.53800 AU$13.45
100 0.39980 AU$39.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.67000

Excludes GST

AU$0.73700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-50065-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.19308
  • Cut Tape (CT)  : 296-50065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,366 - Immediate
  • Unit Price: AU$0.58000
  • Digi-Reel®  : 296-50065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,366 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47464-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.33824
  • Digi-Reel®  : 296-47464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,247 - Immediate
  • Unit Price: Digi-Reel®

TPS22916CYFPT

Datasheet
Digi-Key Part Number 296-47464-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS22916CYFPT
Copy  
Description IC PWR SWITCH P-CHAN 1:1 4DSBGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.74x0.74)

Copy  
Customer Reference
Documents & Media
Datasheets TPS22916 Datasheet
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TPS22916CYFPT Specifications
EDA / CAD Models TPS22916CYFPT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface -
Voltage - Load 5.5V
Voltage - Supply (Vcc/Vdd) 1V ~ 5.5V
Current - Output (Max) 2A
Rds On (Typ) 200mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 4-DSBGA (0.74x0.74)
Package / Case 4-XFBGA, DSBGA
Base Part Number TPS229
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

AU$1.59000 Details

RYM002N05T2CL

MOSFET N-CH 50V 200MA VMT3

Rohm Semiconductor

AU$0.56000 Details

VT6M1T2CR

MOSFET N/P-CH 20V 0.1A VMT6

Rohm Semiconductor

AU$0.45000 Details

TPS22916CYFPR

IC PWR SWITCH P-CHAN 1:1 4DSBGA

Texas Instruments

AU$0.58000 Details
Additional Resources
Standard Package 1
Other Names 296-47464-1