AUD | USD
Favorite

TPL5111DDCT Programmable Timer IC TSOT-23-6
Price & Procurement
5,750 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.32000 AU$1.32
10 1.18500 AU$11.85
25 1.12520 AU$28.13
100 0.92410 AU$92.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.32000

Excludes GST

AU$1.45200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46226-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.47115
  • Cut Tape (CT)  : 296-46226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,278 - Immediate
  • Unit Price: AU$1.31000
  • Digi-Reel®  : 296-46226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,278 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-42621-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.86388
  • Cut Tape (CT)  : 296-42621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,750 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.32000

TPL5111DDCT

Datasheet
Digi-Key Part Number 296-42621-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL5111DDCT
Copy  
Description IC OSC PROG TIMER TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Programmable Timer IC TSOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets TPL5111
Manufacturer Product Page TPL5111DDCT Specifications
EDA / CAD Models TPL5111DDCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Programmable Timer
Count -
Frequency -
Voltage - Supply 1.8V ~ 5V
Current - Supply 35nA
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number TPL511
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPL5111EVM

EVAL MOD TPL5111 SYSTEM TIMER

Texas Instruments

AU$51.03000 Details
You May Also Be Interested In

3573

TPL5111 LOW POWER TIMER BREAKOUT

Adafruit Industries LLC

AU$8.73000 Details

TPL5110DDCT

IC OSC PROG TIMER TSOT23-6

Texas Instruments

AU$1.32000 Details

TPS73733DCQR

IC REG LINEAR 3.3V 1A SOT223-6

Texas Instruments

AU$2.04000 Details

RZM001P02T2L

MOSFET P-CH 20V 0.1A VMT3

Rohm Semiconductor

AU$0.31000 Details

TPL5111DDCR

IC OSC PROG TIMER NANO PWR 6TSOT

Texas Instruments

AU$1.31000 Details

3435

TPL5110 LOW POWER TIMER BOARD

Adafruit Industries LLC

AU$7.26000 Details
Additional Resources
Standard Package 1
Other Names 296-42621-6