AUD | USD
Favorite

TPL5111DDCR Programmable Timer IC TSOT-23-6
Price & Procurement
5,889 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.29000 AU$1.29
10 1.13500 AU$11.35
25 1.06680 AU$26.67
100 0.80850 AU$80.85
250 0.68812 AU$172.03
500 0.65370 AU$326.85
1,000 0.49888 AU$498.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.29000

Excludes GST

AU$1.41900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46226-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.46447
  • Cut Tape (CT)  : 296-46226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,889 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.29000
  • Tape & Reel (TR)  : 296-42621-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.85164
  • Cut Tape (CT)  : 296-42621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,791 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.30000
  • Digi-Reel®  : 296-42621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,791 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPL5111DDCR

Datasheet
Digi-Key Part Number 296-46226-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPL5111DDCR
Copy  
Description IC OSC PROG TIMER NANO PWR 6TSOT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Programmable Timer IC TSOT-23-6

Copy  
Documents & Media
Datasheets TPL5111
Manufacturer Product Page TPL5111DDCR Specifications
EDA / CAD Models TPL5111DDCR by SnapEDA
TPL5111DDCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Programmable Timer
Count -
Frequency -
Voltage - Supply 1.8V ~ 5.5V
Current - Supply 35nA
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number TPL511
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3573

TPL5111 LOW POWER TIMER BREAKOUT

Adafruit Industries LLC

AU$8.60000 Details

TPS22860DBVR

IC PWR SWITCH 1:1 SOT23-6

Texas Instruments

AU$1.33000 Details

TPL5110DDCR

IC OSC PROG TIMER TSOT23-6

Texas Instruments

AU$1.29000 Details

TPL5010DDCR

IC OSC PROG TIMER TSOT23-6

Texas Instruments

AU$1.29000 Details

LIS3DHTR

ACCEL 2-16G I2C/SPI 16LGA

STMicroelectronics

AU$2.15000 Details

NTA7002NT1G

MOSFET N-CH 30V 0.154A SOT-416

ON Semiconductor

AU$0.40000 Details
Additional Resources
Standard Package 1
Other Names 296-46226-6