AUD | USD
Favorite

Price & Procurement
5,553 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.89000 AU$0.89
10 0.76400 AU$7.64
100 0.53000 AU$53.00
500 0.41380 AU$206.90
1,000 0.33634 AU$336.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.89000

Excludes GST

AU$0.97900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

TPD2E2U06QDBZRQ1

Datasheet
Digi-Key Part Number 296-40695-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD2E2U06QDBZRQ1
Copy  
Description TVS DIODE 5.5V 12.4V SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 12.4V (Typ)
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs)
Power - Peak Pulse 75W
Power Line Protection Yes
Applications Automotive, Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TPD2E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPD2E2U06-Q1EVM

EVALUATION MODULE TPD2E2U06-Q1

Texas Instruments

AU$85.61000 Details
You May Also Be Interested In

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

AU$0.31000 Details

S2761-46R

PC TEST POINT NATURAL

Harwin Inc.

AU$0.39000 Details

TPS54561QDPRRQ1

IC REG BCK SPLIT RAIL ADJ 10WSON

Texas Instruments

AU$9.22000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

AU$0.47000 Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

AU$0.66000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

AU$6.55000 Details
Additional Resources
Standard Package 1
Other Names 296-40695-6