AUD | USD
Favorite

TPD2E2U06DRLR 12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5
Price & Procurement
17,134 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 AU$0.71
10 0.61200 AU$6.12
100 0.42470 AU$42.47
500 0.33164 AU$165.82
1,000 0.26955 AU$269.55
2,000 0.25322 AU$506.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.71000

Excludes GST

AU$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38361-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: AU$0.25321
  • Cut Tape (CT)  : 296-38361-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,134 - Immediate
  • Unit Price: AU$0.71000

TPD2E2U06DRLR

Datasheet
Digi-Key Part Number 296-38361-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD2E2U06DRLR
Copy  
Description TVS DIODE 5.5V 12.4V SOT5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 12.4V (Typ)
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs)
Power - Peak Pulse 85W
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-5
Base Part Number TPD2E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KSZ8091RNBIA-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

AU$2.40000 Details

BLM21AG121SN1D

FERRITE BEAD 120 OHM 0805 1LN

Murata Electronics

AU$0.18000 Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

AU$0.62000 Details

FH12S-50S-0.5SH(55)

CONN FFC BOTTOM 50POS 0.50MM R/A

Hirose Electric Co Ltd

AU$4.50000 Details

R7FS7G27H3A01CFC#AA0

IC MCU 32BIT 4MB FLASH 176LFQFP

Renesas Electronics America Inc

AU$34.57000 Details

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

AU$0.49000 Details
Additional Resources
Standard Package 1
Other Names 296-38361-6