AUD | USD
Favorite

TPA3255DDVR Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Price & Procurement
3,396 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 17.36000 AU$17.36
10 15.68200 AU$156.82
25 14.95360 AU$373.84
100 12.40060 AU$1,240.06
250 11.30636 AU$2,826.59
500 10.57696 AU$5,288.48
1,000 9.48278 AU$9,482.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-45054-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$9.11806
  • Cut Tape (CT)  : 296-45054-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,396 - Immediate
  • Unit Price: AU$17.36000
  • Tube  : 296-45124-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: AU$18.38000

TPA3255DDVR

Datasheet
Digi-Key Part Number 296-45054-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA3255DDVR
Copy  
Description IC AMP CLSS D STER 315W 44HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP

Copy  
Documents & Media
Datasheets TPA3255 Datasheet
Design Resources Development Tool Selector
Reference Design Library TPA3255EVM: 325W x2 @ 4©, Class D Stereo
PCN Assembly/Origin Wafer Fab 11/Mar/2019
Manufacturer Product Page TPA3255DDVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series PurePath™
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 315W x 2 @ 4Ohm, 600W x 1 @ 2Ohm
Voltage - Supply 18V ~ 53.5V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 44-HTSSOP
Package / Case 44-TSSOP (0.244", 6.20mm Width) Exposed Pad
Base Part Number TPA325
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPA3255EVM

EVALUATION MODULE

Texas Instruments

AU$298.05000 Details

ATS-TI1OP-519-C1-R3

HEATSINK TI TAS5622 AND TAS5624

Advanced Thermal Solutions Inc.

AU$11.93000 Details

TPA3251D2DDVR

IC AMP CLSS D STER 220W 44HTSSOP

Texas Instruments

AU$14.02000 Details

TPS3802K33DCKR

IC SUPERVISOR 1 CHANNEL SC70-5

Texas Instruments

AU$1.97000 Details

LM2940IMP-12/NOPB

IC REG LINEAR 12V 1A SOT223-4

Texas Instruments

AU$2.64000 Details

TLV1117-33IDCYR

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

AU$0.97000 Details
Additional Resources
Standard Package 1
Other Names 296-45054-6