AUD | USD
Favorite

TMP411AQDGKRQ1 Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP
Price & Procurement
2,525 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.52000 AU$2.52
10 2.26900 AU$22.69
25 2.14000 AU$53.50
100 1.71220 AU$171.22
250 1.49820 AU$374.55
500 1.45538 AU$727.69
1,000 1.15574 AU$1,155.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-28113-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$1.08052
  • Digi-Reel®  : 296-28113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,525 - Immediate
  • Unit Price: Digi-Reel®

TMP411AQDGKRQ1

Datasheet
Digi-Key Part Number 296-28113-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP411AQDGKRQ1
Copy  
Description SENSOR DIGITAL -40C-125C 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 191°C
Output Type I²C/SMBus
Voltage - Supply 2.7V ~ 5.5V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±2.5°C
Test Condition -40°C ~ 125°C
Operating Temperature -55°C ~ 127°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

INA260AIPWR

IC MONITOR PWR/CURR 16TSSOP

Texas Instruments

AU$6.99000 Details

CLVC1G125QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

AU$0.65000 Details

SN74LVC541AQPWRQ1

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

AU$1.12000 Details

TPS25910RSAR

IC HOT SWAP CTRLR GP 16QFN

Texas Instruments

AU$3.71000 Details

REF3112AQDBZRQ1

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$4.33000 Details

TPS54361QDPRTQ1

IC REG BCK SPLIT RAIL ADJ 10WSON

Texas Instruments

AU$9.84000 Details
Additional Resources
Standard Package 1
Other Names 296-28113-1