AUD | USD
Favorite

TMP1075DSGR Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)
Price & Procurement
3,159 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
5 0.81800 $4.09
10 0.71100 $7.11
25 0.62480 $15.62
50 0.51900 $25.95
100 0.44200 $44.20
500 0.38438 $192.19
1,000 0.33634 $336.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.86000

Excludes GST

$0.94600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-TMP1075DSGRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.32192
  • Cut Tape (CT)  : 296-TMP1075DSGRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,159 - Immediate
  • Unit Price: AU$0.86000

TMP1075DSGR

Datasheet
Digi-Key Part Number 296-TMP1075DSGRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP1075DSGR
Copy  
Description IC TEMP SENSOR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TMP1075 Datasheet
Manufacturer Product Page TMP1075DSGR Specifications
EDA / CAD Models TMP1075DSGR by SnapEDA
TMP1075DSGR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.7V ~ 5.5V
Resolution 12 b
Features Shutdown Mode, One-Shot
Accuracy - Highest (Lowest) ±1°C (±2°C)
Test Condition -40°C ~ 75°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TMP107
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TMP116NAIDRVR

SENSOR DIGITAL -55C-125C 6WSON

Texas Instruments

AU$3.40000 Details

TSX-3225 16.0000MF18X-AC0

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

AU$0.45000 Details

TPS3808G01DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

AU$2.16000 Details

TCA9535PWR

IC I/O EXPANDER I2C 16B 24TSSOP

Texas Instruments

AU$2.02000 Details

XRCGB32M000F1H01R0

CRYSTAL 32.0000MHZ 8PF SMD

Murata Electronics

AU$0.60000 Details

LS L29K-H1J2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

AU$0.63000 Details
Additional Resources
Standard Package 1
Other Names 296-TMP1075DSGRDKR