AUD | USD
Favorite

TLV9051IDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
10,418 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.95000 AU$0.95
10 0.80700 AU$8.07
25 0.75400 AU$18.85
100 0.56000 AU$56.00
250 0.47380 AU$118.45
500 0.45226 AU$226.13
1,000 0.33381 AU$333.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.95000

Excludes GST

AU$1.04500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-TLV9051IDBVRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.31228
  • Digi-Reel®  : 296-TLV9051IDBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,418 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV9051IDBVR

Datasheet
Digi-Key Part Number 296-TLV9051IDBVRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9051IDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV9051, TLV9052, TLV9054
PCN Packaging Symbolization Change 04/Nov/2020
Manufacturer Product Page TLV9051IDBVR Specifications
EDA / CAD Models TLV9051IDBVR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 15V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 2pA
Voltage - Input Offset 330µV
Current - Supply 330µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV905
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CUS520,H3F

DIODE SCHOTTKY 30V 200MA

Toshiba Semiconductor and Storage

AU$0.27000 Details

74HC4051PW,118

IC MUX/DEMUX 8X1 16TSSOP

Nexperia USA Inc.

AU$0.49000 Details

CGRM4007-G

DIODE GEN PURP 1KV 1A MINISMA

Comchip Technology

AU$0.44000 Details

P6SMB160A-E3/52

TVS DIODE 136V 219V DO214AA

Vishay General Semiconductor - Diodes Division

AU$0.59000 Details

MM3Z3V9ST1G

DIODE ZENER 3.9V 300MW SOD323

ON Semiconductor

AU$0.19000 Details

TNY285DG-TL

IC OFF-LINE SWITCH PWM 8SO

Power Integrations

AU$1.00901 Details
Additional Resources
Standard Package 1
Other Names 296-TLV9051IDBVRCT