AUD | USD
Favorite

TLV9004IPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
10,247 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.26000 AU$1.26
10 1.10500 AU$11.05
25 1.03840 AU$25.96
100 0.78720 AU$78.72
250 0.66992 AU$167.48
500 0.63644 AU$318.22
1,000 0.48570 AU$485.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.26000

Excludes GST

AU$1.38600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-51827-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.45220
  • Digi-Reel®  : 296-51827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,247 - Immediate
  • Unit Price: Digi-Reel®

TLV9004IPWR

Datasheet
Digi-Key Part Number 296-51827-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV9004IPWR
Copy  
Description IC CMOS 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLV900x(S)
PCN Design/Specification TLV9001/TLV9002/TLV9004 07/Oct/2018
Manufacturer Product Page TLV9004IPWR Specifications
EDA / CAD Models TLV9004IPWR by SnapEDA
TLV9004IPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 5pA
Voltage - Input Offset 400µV
Current - Supply 60µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TS5A3157DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

AU$0.56000 Details

SMBJ26A-13-F

TVS DIODE 26V 42.1V SMB

Diodes Incorporated

AU$0.56000 Details

TLV9001IDCKR

IC CMOS 1 CIRCUIT SC70-5

Texas Instruments

AU$0.63000 Details

TLV9001TIDCKR

IC CMOS 1 CIRCUIT SC70-5

Texas Instruments

AU$0.63000 Details

TLV9062IDR

IC CMOS 2 CIRCUIT 8SOIC

Texas Instruments

AU$1.15000 Details

ADUM3160BRWZ

DGT ISOL 2500VRMS 2CH USB 16SOIC

Analog Devices Inc.

AU$10.25000 Details
Additional Resources
Standard Package 1
Other Names 296-51827-1