AUD | USD
Favorite

TLV8541DBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
12,312 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.96000 AU$0.96
10 0.84600 AU$8.46
25 0.79440 AU$19.86
100 0.60220 AU$60.22
250 0.51252 AU$128.13
500 0.48688 AU$243.44
1,000 0.37157 AU$371.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.96000

Excludes GST

AU$1.05600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-47595-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.34595
  • Digi-Reel®  : 296-47595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,312 - Immediate
  • Unit Price: Digi-Reel®

TLV8541DBVR

Datasheet
Digi-Key Part Number 296-47595-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV8541DBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TLV854x Datasheet
PCN Packaging SOT Symbolization update 09/Sep/2019
Manufacturer Product Page TLV8541DBVR Specifications
EDA / CAD Models TLV8541DBVR by SnapEDA
TLV8541DBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.0035V/µs
Gain Bandwidth Product 8kHz
Current - Input Bias 0.1pA
Voltage - Input Offset 310µV
Current - Supply 550nA
Voltage - Supply, Single/Dual (±) 1.7V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV854
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV521DCKR

IC CMOS 1 CIRCUIT SC70-5

Texas Instruments

AU$0.79000 Details

BAV70W-7-F

DIODE ARRAY GP 75V 150MA SOT323

Diodes Incorporated

AU$0.25000 Details

LTC4412ES6#TRMPBF

IC OR CTRLR SRC SELECT TSOT23-6

Analog Devices Inc.

AU$5.01000 Details

LTC3588EDD-1#PBF

IC ENERGY HARVESTING PSU 10DFN

Analog Devices Inc.

AU$10.69000 Details

TS881ICT

IC COMPARATOR R-R 1.1V SC70-5

STMicroelectronics

AU$1.54000 Details

ADA4528-1ARMZ-R7

IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP

Analog Devices Inc.

AU$4.25000 Details
Additional Resources
Standard Package 1
Other Names 296-47595-1