AUD | USD
Favorite

TLV7032DGKR Comparator General Purpose Push-Pull, Rail-to-Rail 8-VSSOP
Price & Procurement
6,032 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.05700 $10.57
25 1.00320 $25.08
100 0.82400 $82.40
250 0.77032 $192.58
500 0.68074 $340.37
1,000 0.56446 $564.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.18000

Excludes GST

$1.29800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 296-TLV7032DGKRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.56446
  • Digi-Reel®  : 296-TLV7032DGKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,032 - Immediate
  • Unit Price: Digi-Reel®

TLV7032DGKR

Datasheet
Digi-Key Part Number 296-TLV7032DGKRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV7032DGKR
Copy  
Description IC POWER MANAGEMENT SUPERVISORY
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Comparator General Purpose Push-Pull, Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLV703x, TLV704x
Manufacturer Product Page TLV7032DGKR Specifications
EDA / CAD Models TLV7032DGKR by SnapEDA
TLV7032DGKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V, ±0.8V ~ 3.25V
Voltage - Input Offset (Max) 8mV @ 5V
Current - Input Bias (Max) 2pA @ 5V
Current - Output (Typ) 29mA @ 5V
Current - Quiescent (Max) 900nA
CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR
Propagation Delay (Max) 3µs (Typ)
Hysteresis 17mV
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
Base Part Number TLV7032
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV9002IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

AU$0.85000 Details

SRDA3.3-4BTG

TVS DIODE 3.3V 17.7V 8SOIC

Littelfuse Inc.

AU$1.50000 Details

SP4065-08ATG

TVS DIODE 3.3V 13.5V 10MSOP

Littelfuse Inc.

AU$2.01000 Details

T541X476M035BH6510

CAP TANT POLY 47UF 35V 2917

KEMET

AU$27.01000 Details

SN65LVDS179MDGKREP

IC TRANSCEIVER FULL 1/1 8VSSOP

Texas Instruments

AU$12.45000 Details

VN920B5TR-E

IC PWR DRIVER N-CHAN 1:1 P2PAK

STMicroelectronics

AU$4.29000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV7032DGKRCT