AUD | USD
Favorite

Price & Procurement
8,092 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.58000 AU$0.58
10 0.47200 AU$4.72
25 0.43200 AU$10.80
100 0.29130 AU$29.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.58000

Excludes GST

$0.63800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27937-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 285,000 - Immediate
  • Unit Price: AU$0.14024
  • Cut Tape (CT)  : 296-27937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 285,867 - Immediate
  • Unit Price: AU$0.53000
  • Digi-Reel®  : 296-27937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 285,867 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-25276-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.24972
  • Cut Tape (CT)  : 296-25276-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,092 - Immediate
  • Unit Price: AU$0.60000

TLV70033DDCT

Datasheet
Digi-Key Part Number 296-25276-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV70033DDCT
Copy  
Description IC REG LINEAR 3.3V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Documents & Media
Datasheets TLV700xx Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 270µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TLV700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

AU$0.18000 Details

PDV-P8104

PHOTOCELL 27-60KOHM

Advanced Photonix

AU$1.34000 Details

TPD4E001DRLR

TVS DIODE 5.5V 6SOT

Texas Instruments

AU$0.97000 Details

TMDS141RHAR

IC INTERFACE SPECIALIZED 40VQFN

Texas Instruments

AU$7.34000 Details

SH-7050TA

SWITCH ROTARY DIP HEX 100MA 5V

Nidec Copal Electronics

AU$3.23000 Details

7A-12.000MAAJ-T

CRYSTAL 12.0000MHZ 18PF SMD

TXC CORPORATION

AU$1.09000 Details
Additional Resources
Standard Package 1
Other Names 296-25276-6