AUD | USD

TLV4314QPWRQ1 General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
793 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.88700 $18.87
25 1.79120 $44.78
100 1.47120 $147.12
250 1.37520 $343.80
500 1.21530 $607.65
1,000 1.05600 $1,056.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.10000

Excludes GST

$2.31000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

TLV4314QPWRQ1

Datasheet
Digi-Key Part Number 296-49979-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV4314QPWRQ1
Copy  
Description IC CMOS 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLV314-Q1, 2314-Q1, 4314-Q1
Manufacturer Product Page TLV4314QPWRQ1 Specifications
EDA / CAD Models TLV4314QPWRQ1 by SnapEDA
TLV4314QPWRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 750µV
Current - Supply 150µA (x4 Channels)
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV4314
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SN74LVC1G08QDCKRQ1

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

$0.61000 Details

SN74LVC1G14QDCKRQ1

IC INVERT SCHMITT 1CH 1IN SC70

Texas Instruments

$0.61000 Details

SN74LVC2G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0.98000 Details

LM5050Q1MKX-1/NOPB

IC OR CTRLR N+1 6SOT

Texas Instruments

$3.80000 Details

TLV314QDBVTQ1

IC CMOS 1 CIRCUIT SOT23-5

Texas Instruments

$1.30000 Details

CLVC2G125IDCTRQ1

IC BUFFER NON-INVERT 5.5V SM8

Texas Instruments

$1.20000 Details
Additional Resources
Standard Package 1
Other Names 296-49979-6