AUD | USD

TLV320AIC3100IRHBR Audio Interface 32 b I²C 32-VQFN (5x5)
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 6.47000 $6.47
10 5.80800 $58.08
25 5.49080 $137.27
100 4.75870 $475.87
250 4.51460 $1,128.65
500 4.05094 $2,025.47
1,000 3.84465 $3,844.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$6.47000

Excludes GST

$7.11700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25494-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$3.84465
  • Cut Tape (CT)  : 296-25494-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$6.47000
  • Tape & Reel (TR)  : 296-39265-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$5.19332
  • Cut Tape (CT)  : 296-39265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$7.43000
  • Digi-Reel®  : 296-39265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV320AIC3100IRHBR

Datasheet
Digi-Key Part Number 296-25494-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV320AIC3100IRHBR
Copy  
Description IC MONO/STER AUD CODEC LP 32QFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Audio Interface 32 b I²C 32-VQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Audio
Data Interface I²C
Resolution (Bits) 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 91 / 95
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 1.65V ~ 1.95V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TLV320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV320AIC3100IRHBT

IC MONO/STER AUD CODEC LP 32QFN

Texas Instruments

AU$7.43000 Details

BM02B-NSHSS-TBT(LF)(SN)

CONN HEADER SMD 2POS 1MM

JST Sales America Inc.

AU$1.09000 Details

LM3409MY/NOPB

IC LED DRIVER CTRLR DIM 10MSOP

Texas Instruments

AU$1.88000 Details

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

AU$0.27000 Details

BM12B-NSHSS-TBT (LF)(SN)

CONN HEADER SMD 12POS 1MM

JST Sales America Inc.

AU$1.53000 Details

BM06B-NSHSS-TBT (LF)(SN)

CONN HEADER SMD 6POS 1MM

JST Sales America Inc.

AU$1.19000 Details
Additional Resources
Standard Package 1
Other Names 296-25494-6