AUD | USD

TLC393IDR Comparator General Purpose MOS, Open-Drain 8-SOIC
Price & Procurement
8,082 In Stock
Can ship immediately Factory Stock : 4,785
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.86900 $18.69
25 1.77440 $44.36
100 1.45760 $145.76
250 1.36248 $340.62
500 1.20408 $602.04
1,000 1.04625 $1,046.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.09000

Excludes GST

$2.29900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1330-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $1.04625
  • Cut Tape (CT)  : 296-1330-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,082 - Immediate
    4,785 - Factory Stock 
  • Unit Price: $2.09000
  • Tube  : 296-1330-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,688 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $2.38000

TLC393IDR

Datasheet
Digi-Key Part Number 296-1330-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLC393IDR
Copy  
Description IC DUAL V COMP 8-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose MOS, Open-Drain 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type MOS, Open-Drain
Voltage - Supply, Single/Dual (±) 3V ~ 16V
Voltage - Input Offset (Max) 5mV @ 10V
Current - Input Bias (Max) 5pA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 65µA
CMRR, PSRR (Typ) 84dB CMRR
Propagation Delay (Max) 4.5µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number TLC393
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-1330-6