AUD | USD
Favorite

TLC1549IDR 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.20000 AU$7.20
10 6.47500 AU$64.75
25 6.12120 AU$153.03
100 5.03290 AU$503.29
250 4.51600 AU$1,129.00
500 4.35280 AU$2,176.40
1,000 3.61827 AU$3,618.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-TLC1549IDRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$3.38082
  • Digi-Reel®  : 296-TLC1549IDRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-2893-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: AU$9.45000

TLC1549IDR

Datasheet
Digi-Key Part Number 296-TLC1549IDRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC1549IDR
Copy  
Description IC ADC 10BIT SAR 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Copy  
Documents & Media
Datasheets TLC1549C/I/M
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLC1549IDR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 38k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number TLC1549
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLC1549ID

IC ADC 10BIT SAR 8SOIC

Texas Instruments

AU$9.45000 Details
Additional Resources
Standard Package 1
Other Names 296-TLC1549IDRCT