AUD | USD
Favorite

TL972IDR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
9,302 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.06000 $10.60
25 0.99520 $24.88
100 0.75440 $75.44
250 0.64204 $160.51
500 0.60994 $304.97
1,000 0.46548 $465.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.20000

Excludes GST

$1.32000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22842-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.43338
  • Cut Tape (CT)  : 296-22842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,302 - Immediate
  • Unit Price: AU$1.20000
  • Tube  : 296-34315-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 867 - Immediate
  • Unit Price: AU$1.30000

TL972IDR

Datasheet
Digi-Key Part Number 296-22842-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL972IDR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 200nA
Voltage - Input Offset 1mV
Current - Supply 2mA (x2 Channels)
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V, ±1.35V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL972
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA1678IDR

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

AU$1.18000 Details

TLV272IS-13

IC CMOS 2 CIRCUIT 8SO

Diodes Incorporated

AU$0.82000 Details

TLV9002IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

AU$0.85000 Details

OPA1692IDR

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

AU$2.42000 Details

MCP6021-I/SN

IC OPAMP GP 1 CIRCUIT 8SOIC

Microchip Technology

AU$1.45000 Details

NE5532ADR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

AU$0.74000 Details
Additional Resources
Standard Package 1
Other Names 296-22842-6