AUD | USD
Favorite

Price & Procurement
28,949 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 AU$0.71
10 0.61100 AU$6.11
25 0.57040 AU$14.26
100 0.42380 AU$42.38
250 0.35856 AU$89.64
500 0.34226 AU$171.13
1,000 0.25262 AU$252.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.71000

Excludes GST

AU$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18878-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: AU$0.22294
  • Cut Tape (CT)  : 296-18878-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,949 - Immediate
  • Unit Price: AU$0.67000
  • Tape & Reel (TR)  : 296-32357-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.68336
  • Cut Tape (CT)  : 296-32357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,071 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.18000
  • Digi-Reel®  : 296-32357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,071 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TL432BIDBZRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: AU$0.23632
  • Tape & Reel (TR)  : TL432BIDBZTG4-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 7,750 - Factory Stock 
  • Unit Price: AU$0.53376

TL432BIDBZR

Datasheet
Digi-Key Part Number 296-18878-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TL432BIDBZR
Copy  
Description IC VREF SHUNT 36V 0.5% SOT23-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.5% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets TL431x, TL432x Datasheet
Featured Product Power Management
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models TL432BIDBZR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TL432
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL431AIDBZR

IC VREF SHUNT 36V 1% SOT23-3

Texas Instruments

AU$0.60000 Details

TL431BIDBZR

IC VREF SHUNT 36V 0.5% SOT23-3

Texas Instruments

AU$0.60000 Details

P6SMB18CA

TVS DIODE 15.3V 25.5V DO214AA

Littelfuse Inc.

AU$0.58000 Details

TL432AQDBZRQ1

IC VREF SHUNT 36V 1% SOT23-3

Texas Instruments

AU$0.63000 Details

UCC27524AD

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

AU$2.02000 Details

P6SMB200A

TVS DIODE 171V 274V DO214AA

Bourns Inc.

AU$0.54000 Details
Additional Resources
Standard Package 1
Other Names 296-18878-6