AUD | USD
Favorite

TL082IDR J-FET Amplifier 2 Circuit 8-SOIC
Price & Procurement
14,235 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 AU$0.57
10 0.49600 AU$4.96
25 0.46240 AU$11.56
100 0.34310 AU$34.31
250 0.29036 AU$72.59
500 0.27714 AU$138.57
1,000 0.20456 AU$204.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.57000

Excludes GST

AU$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-15005-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$0.19136
  • Cut Tape (CT)  : 296-15005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,235 - Immediate
  • Unit Price: AU$0.57000
  • Tape & Reel (TR)  : 497-2214-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.27131
  • Cut Tape (CT)  : 497-2214-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,022 - Immediate
  • Unit Price: AU$0.82000
  • Digi-Reel®  : 497-2214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,022 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-7209-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 608 - Immediate
    9,975 - Factory Stock 
  • Unit Price: AU$1.17000

TL082IDR

Datasheet
Digi-Key Part Number 296-15005-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL082IDR
Copy  
Description IC OPAMP JFET 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

J-FET Amplifier 2 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 13V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Voltage - Supply, Single/Dual (±) 7V ~ 36V, ±3.5V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL082
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UC2845BD1R2G

IC REG CTRLR BOOST/FLYBACK 8SOIC

ON Semiconductor

AU$0.82000 Details

TL072CDR

IC OPAMP JFET 2 CIRCUIT 8SOIC

Texas Instruments

AU$0.60000 Details

ULN2003ADRG4

IC PWR RELAY 7NPN 1:1 16SOIC

Texas Instruments

AU$0.78000 Details

ZR431F01TA

IC VREF SHUNT 20V 1% SOT23-3

Diodes Incorporated

AU$0.78000 Details

TL072IDR

IC OPAMP JFET 2 CIRCUIT 8SOIC

Texas Instruments

AU$0.65000 Details

TPS3809K33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-3

Texas Instruments

AU$1.16000 Details
Additional Resources
Standard Package 1
Other Names 296-15005-6