AUD | USD
Favorite

TCAN1051VDRQ1 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
4,156 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.63000 AU$1.63
10 1.45600 AU$14.56
25 1.38200 AU$34.55
100 1.06130 AU$106.13
250 0.93784 AU$234.46
500 0.88846 AU$444.23
1,000 0.69102 AU$691.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.63000

Excludes GST

AU$1.79300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

TCAN1051VDRQ1

Datasheet
Digi-Key Part Number 296-44228-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCAN1051VDRQ1
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 120mV
Data Rate 2Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TCAN105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TCAN1042DEVM

TCAN10XX CONTROLLER AREA NETWORK

Texas Instruments

AU$85.61000 Details
You May Also Be Interested In

LM5165XDRCR

IC REG BUCK 5V 150MA 10VSON

Texas Instruments

AU$4.59000 Details

IPT012N08N5ATMA1

MOSFET N-CH 80V 300A 8HSOF

Infineon Technologies

AU$9.46000 Details

SMBJ78A-13-F

TVS DIODE 78V 126V SMB

Diodes Incorporated

AU$0.60000 Details

TCAN1051GVDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$1.63000 Details

ZVP1320FTA

MOSFET P-CH 200V 0.035A SOT23-3

Diodes Incorporated

AU$0.77000 Details

MMBT3906LT3G

TRANS PNP 40V 200MA SOT23-3

ON Semiconductor

AU$0.17000 Details
Additional Resources
Standard Package 1
Other Names 296-44228-6