AUD | USD
Favorite

TCA9509DGKR Buffer, ReDriver 1 Channel 400kHz 8-VSSOP
Price & Procurement
25,286 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.44000 AU$1.44
10 1.28800 AU$12.88
25 1.22240 AU$30.56
100 0.93860 AU$93.86
250 0.82944 AU$207.36
500 0.78580 AU$392.90
1,000 0.61117 AU$611.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.44000

Excludes GST

AU$1.58400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30283-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: AU$0.54775
  • Cut Tape (CT)  : 296-30283-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,286 - Immediate
  • Unit Price: AU$1.36000

TCA9509DGKR

Datasheet
Digi-Key Part Number 296-30283-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TCA9509DGKR
Copy  
Description IC REDRIVER I2C 1CH 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 400kHz 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 6.5pF
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 3mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TCA950
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXS0108EPWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

AU$1.77000 Details

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

AU$10.04000 Details

PCA9617ADPJ

IC REDRIVER I2C 1CH 1MHZ 8TSSOP

NXP USA Inc.

AU$1.40000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

AU$0.38000 Details

P82B715DR

IC REDRIVER I2C 1CH 8SOIC

Texas Instruments

AU$2.55000 Details

SN74AVC4T245PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

AU$1.19000 Details
Additional Resources
Standard Package 1
Other Names 296-30283-6