AUD | USD
Favorite

SN74LVC573APWT D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Price & Procurement
1,000 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.37000 AU$1.37
10 1.23000 AU$12.30
25 1.16720 AU$29.18
100 0.95890 AU$95.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8529-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.23858
  • Cut Tape (CT)  : 296-8529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,837 - Immediate
  • Unit Price: AU$0.69000
  • Digi-Reel®  : 296-8529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,837 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-26629-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,966 - Immediate
    9,940 - Factory Stock 
  • Unit Price: AU$0.92000
  • Tape & Reel (TR)  : 296-SN74LVC573APWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.87032
  • Cut Tape (CT)  : 296-SN74LVC573APWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.37000

SN74LVC573APWT

Datasheet
Digi-Key Part Number 296-SN74LVC573APWTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC573APWT
Copy  
Description IC OCT TRNSP D-TYP LATCH 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Copy  
Documents & Media
Datasheets SN54LVC573A, SN74LVC573A
Manufacturer Product Page SN74LVC573APWT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65V ~ 3.6V
Independent Circuits 1
Delay Time - Propagation 2ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74LVC573
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-SN74LVC573APWTDKR