AUD | USD
Favorite

SN74LVC373APWT D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Price & Procurement
1,400 In Stock
Can ship immediately Factory Stock : 8,250
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.06000 AU$1.06
10 0.93100 AU$9.31
25 0.87480 AU$21.87
100 0.71400 AU$71.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8512-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 3,260 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.23858
  • Cut Tape (CT)  : 296-8512-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,260 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.69000
  • Digi-Reel®  : 296-8512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,260 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-SN74LVC373APWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    8,250 - Factory Stock 
  • Unit Price: AU$0.64388
  • Cut Tape (CT)  : 296-SN74LVC373APWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
    8,250 - Factory Stock 
  • Unit Price: AU$1.06000
  • Tube  : 296-26626-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 802 - Immediate
    9,940 - Factory Stock 
  • Unit Price: AU$1.09000

SN74LVC373APWT

Datasheet
Digi-Key Part Number 296-SN74LVC373APWTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC373APWT
Copy  
Description IC OCT D TRNSP LATCH 3ST 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Copy  
Documents & Media
Datasheets SN54LVC373A, SN74LVC373A
Manufacturer Product Page SN74LVC373APWT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65V ~ 3.6V
Independent Circuits 1
Delay Time - Propagation 1.5ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74LVC373
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC373APWR

IC OCTAL TRANSP LATCH 20-TSSOP

Texas Instruments

AU$0.69000 Details

LTC3411EDD#PBF

IC REG BUCK BST ADJ 1.25A 10DFN

Linear Technology/Analog Devices

AU$11.93000 Details

SN74LVC373APW

IC OCT D TRNSP LATCH 3ST 20TSSOP

Texas Instruments

AU$1.09000 Details

AD8130ARMZ-REEL7

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Analog Devices Inc.

AU$6.76000 Details
Additional Resources
Standard Package 1
Other Names 296-SN74LVC373APWTDKR