AUD | USD
Favorite

SN74LVC2G17QDCKRQ1 Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Price & Procurement
19,053 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 AU$0.82
10 0.72100 AU$7.21
25 0.67720 AU$16.93
100 0.55260 AU$55.26
250 0.51328 AU$128.32
500 0.43680 AU$218.40
1,000 0.34944 AU$349.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.82000

Excludes GST

AU$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

SN74LVC2G17QDCKRQ1

Datasheet
Digi-Key Part Number 296-18297-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2G17QDCKRQ1
Copy  
Description IC BUF NON-INVERT 5.5V SC70-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number SN74LVC2G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

AU$0.51000 Details

SN74LVC1G08QDCKRQ1

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

AU$0.51000 Details

TPS7A1650QDGNRQ1

IC REG LIN 5V 100MA 8MSOP-PWRPAD

Texas Instruments

AU$4.19000 Details

SN74LVC1G14QDCKRQ1

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

AU$0.51000 Details

SN74LVC2G14IDCKRQ1

IC INVERTER SCHMITT 2CH SC70-6

Texas Instruments

AU$0.92000 Details

TPS70933QDBVRQ1

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

AU$1.94000 Details
Additional Resources
Standard Package 1
Other Names 296-18297-6