AUD | USD

SN74LVC2G04DBVT Inverter IC 2 Channel SOT-23-6
Price & Procurement
969 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39100 $13.91
25 1.31960 $32.99
100 1.08380 $108.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.56000

Excludes GST

$1.71600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26612-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.01316
  • Cut Tape (CT)  : 296-26612-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 969 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.56000
  • Tape & Reel (TR)  : 296-13261-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14624
  • Cut Tape (CT)  : 296-13261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.65000
  • Digi-Reel®  : 296-13261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SN74LVC2G04DBVT

Datasheet
Digi-Key Part Number 296-26612-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC2G04DBVT
Copy  
Description IC INVERTER 2CH 2-INP SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 2 Channel SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC2G04
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Mult Dev 16/Dec/2019
EDA / CAD Models SN74LVC2G04DBVT by SnapEDA
SN74LVC2G04DBVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
Base Part Number 74LVC2G04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G04DBVRG4

IC INVERTER 2CH 2-INP SOT23-6

Texas Instruments

$0.85000 Details

SN74LVC2G08DCUT

IC GATE AND 2CH 2-INP 8VSSOP

Texas Instruments

$1.39000 Details

SN74AUP1T97DBVR

IC TRNSLTR UNIDIR SOT23-6

Texas Instruments

$0.65000 Details

SN74LVC2G08DCTR

IC GATE AND 2CH 2-INP SM8

Texas Instruments

$0.92000 Details
Additional Resources
Standard Package 1
Other Names 296-26612-6