AUD | USD
Favorite

SN74LVC2G02DCUR NOR Gate IC 2 Channel 8-VSSOP
Price & Procurement
44,888 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 AU$0.74
10 0.63800 AU$6.38
25 0.59560 AU$14.89
100 0.47660 AU$47.66
250 0.44260 AU$110.65
500 0.37450 AU$187.25
1,000 0.35748 AU$357.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.74000

Excludes GST

AU$0.81400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13260-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: AU$0.27969
  • Cut Tape (CT)  : 296-13260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,888 - Immediate
  • Unit Price: AU$0.74000
  • Tape & Reel (TR)  : 296-SN74LVC2G02DCUTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.75560

SN74LVC2G02DCUR

Datasheet
Digi-Key Part Number 296-13260-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC2G02DCUR
Copy  
Description IC GATE NOR 2CH 2-INP 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NOR Gate IC 2 Channel 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC2G02
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Dev Assembly 23/Mar/2020
EDA / CAD Models SN74LVC2G02DCUR by SnapEDA
SN74LVC2G02DCUR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type NOR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number SN74LVC2G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G14DCKR

IC INVERTER SCHMITT 2CH SC70-6

Texas Instruments

AU$0.59000 Details

SN74LVC2G08DCUR

IC GATE AND 2CH 2-INP US8

Texas Instruments

AU$0.52000 Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

AU$0.38000 Details

SI2336DS-T1-GE3

MOSFET N-CH 30V 5.2A SOT23-3

Vishay Siliconix

AU$0.70000 Details

SN74LVC1G175DCKR

IC FF D-TYPE SNGL 1BIT SC70-6

Texas Instruments

AU$0.48000 Details

SI2369DS-T1-GE3

MOSFET P-CH 30V 7.6A TO236

Vishay Siliconix

AU$0.58000 Details
Additional Resources
Standard Package 1
Other Names 296-13260-6