AUD | USD
Favorite

SN74LVC1T45QDCKRQ1 Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Price & Procurement
7,803 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.84000 AU$0.84
10 0.73400 AU$7.34
25 0.68920 AU$17.23
100 0.56240 AU$56.24
250 0.52232 AU$130.58
500 0.44454 AU$222.27
1,000 0.35563 AU$355.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.84000

Excludes GST

AU$0.92400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

SN74LVC1T45QDCKRQ1

Datasheet
Digi-Key Part Number 296-39212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1T45QDCKRQ1
Copy  
Description IC TRNSLTR BIDIRECTIONAL SC70-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1T45-Q1
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification SN74LVC1T45-Q1 22/Sep/2017
Manufacturer Product Page SN74LVC1T45QDCKRQ1 Specifications
EDA / CAD Models SN74LVC1T45QDCKRQ1 by SnapEDA
SN74LVC1T45QDCKRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74LVC
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number SN74LVC1T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G14QDCKRQ1

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

AU$0.50000 Details

SN74LVC2T45QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

AU$1.00000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

AU$2.04000 Details

SN74LVC1G11IDCKRQ1

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

AU$0.58000 Details

ESD8004MUTAG

TVS DIODE 3.3V 8V 10UDFN

ON Semiconductor

AU$0.84000 Details

MMZ1005S102CT000

FERRITE BEAD 1 KOHM 0402 1LN

TDK Corporation

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names 296-39212-6