AUD | USD
Favorite

SN74LVC1G17DSFR Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)
Price & Procurement
12,900 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.70000 AU$0.70
10 0.52700 AU$5.27
25 0.47520 AU$11.88
100 0.32830 AU$32.83
250 0.27640 AU$69.10
500 0.22458 AU$112.29
1,000 0.17276 AU$172.76
2,500 0.15549 AU$388.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29050-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.14257
  • Cut Tape (CT)  : 296-29050-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,900 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.70000

SN74LVC1G17DSFR

Datasheet
Digi-Key Part Number 296-29050-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G17DSFR
Copy  
Description IC BUFFER NON-INVERT 5.5V 6SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-SON (1x1)
Base Part Number 74LVC1G17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

AU$0.22000 Details

SN74AVC2T245RSWR

IC TRNSLTR BIDIRECTIONAL 10UQFN

Texas Instruments

AU$1.00000 Details

SN74LVC1G08DSFR

IC GATE AND 1CH 2-INP 6SON

Texas Instruments

AU$0.69000 Details
Additional Resources
Standard Package 1
Other Names 296-29050-6