AUD | USD
Favorite

SN74LVC1G08DCKTG4 AND Gate IC 1 Channel SC-70-5
Price & Procurement
915 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.88800 $8.88
25 0.83480 $20.87
100 0.68100 $68.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.02000

Excludes GST

$1.12200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35941-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 135,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.10186
  • Cut Tape (CT)  : 296-35941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 137,271 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.55000
  • Digi-Reel®  : 296-35941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 137,271 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35942-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.63264
  • Cut Tape (CT)  : 296-35942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.02000

SN74LVC1G08DCKTG4

Datasheet
Digi-Key Part Number 296-35942-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G08DCKTG4
Copy  
Description IC GATE AND 1CH 2-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 1 Channel SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number SN74LVC1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-35942-6