AUD | USD
Favorite

SN74LVC1G08DCKRG4 AND Gate IC 1 Channel SC-70-5
Price & Procurement
137,282 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.38400 $3.84
25 0.33600 $8.40
100 0.21770 $21.77
250 0.18016 $45.04
500 0.14414 $72.07
1,000 0.11051 $110.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.52000

Excludes GST

$0.57200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35941-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 135,000 - Immediate
  • Unit Price: AU$0.10186
  • Cut Tape (CT)  : 296-35941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 137,282 - Immediate
  • Unit Price: AU$0.52000
  • Tape & Reel (TR)  : 296-35942-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: AU$0.63264
  • Cut Tape (CT)  : 296-35942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
  • Unit Price: AU$0.95000
  • Digi-Reel®  : 296-35942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
  • Unit Price: Digi-Reel®

SN74LVC1G08DCKRG4

Datasheet
Digi-Key Part Number 296-35941-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G08DCKRG4
Copy  
Description IC GATE AND 1CH 2-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 1 Channel SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number SN74LVC1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC7805BDTRKG

IC REG LINEAR 5V 1A DPAK

ON Semiconductor

AU$0.77000 Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

AU$0.38000 Details

TPS3808G33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

AU$2.28000 Details

TPS3808G50DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

AU$2.28000 Details
Additional Resources
Standard Package 1
Other Names 296-35941-6