AUD | USD

SN74LVC1G08DCKR AND Gate IC 1 Channel SC-70-5
Out of Stock
MARKETPLACE PRODUCT Unable to receive pricing and stock info at this time

SN74LVC1G08DCKR

Datasheet
Digi-Key Part Number 2156-SN74LVC1G08DCKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G08DCKR
Copy  
Supplier
Copy  
Description SN74LVC1G08 SINGLE 2-INPUT POSIT
Copy  
Detailed Description

AND Gate IC 1 Channel SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets SN74LVC1G08DCK3 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Bulk 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

$0.45000 Details

SN74LVC1G08DCKT

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

$1.18000 Details

74LVC1G08SE-7

IC GATE AND 1CH 2-INP SOT353

Diodes Incorporated

$0.45000 Details

5006

PC TEST POINT COMPACT BLACK

Keystone Electronics

$0.59000 Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

$0.39000 Details

5005

PC TEST POINT COMPACT RED

Keystone Electronics

$0.59000 Details
Additional Resources
Other Names 2156-SN74LVC1G08DCKR