Add To Favorites
SN74LVC1G0832DBVR AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 AU$0.64
10 0.52300 AU$5.23
100 0.35540 AU$35.54
500 0.26654 AU$133.27
1,000 0.19991 AU$199.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18753-1-ND
Copy   296-18753-1-ND
Quantity Available 10,782
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G0832DBVR

Copy   SN74LVC1G0832DBVR
Description IC SNGL 3-IN POS-AND-OR S0T23-6
Copy   IC SNGL 3-IN POS-AND-OR S0T23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6

Copy   AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND/OR Gate
Number of Circuits 1
Number of Inputs 3 Input (2, 1)
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number 74LVC1G0832
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G3208DBVR - Texas Instruments | 296-18771-1-ND DigiKey Electronics
  • SN74LVC1G3208DBVR
  • Texas Instruments
  • IC SNGL POS OR-AND 3IN SOT23-6
  • Unit Price AU$0.54000
  • 296-18771-1-ND
  • SN74LVC1G0832DBVT - Texas Instruments | 296-48662-1-ND DigiKey Electronics
  • SN74LVC1G0832DBVT
  • Texas Instruments
  • IC 3INPUT OR/AND GATE SOT23-6
  • Unit Price AU$1.38000
  • 296-48662-1-ND
  • PIC16F1936-I/ML - Microchip Technology | PIC16F1936-I/ML-ND DigiKey Electronics
  • PIC16F1936-I/ML
  • Microchip Technology
  • IC MCU 8BIT 14KB FLASH 28QFN
  • Unit Price AU$3.01000
  • PIC16F1936-I/ML-ND
Additional Resources
Standard Package ? 1
Other Names 296-18753-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18753-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: AU$0.17791
  • Digi-Reel® ? : 296-18753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,782 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48662-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: AU$0.83412
  • Cut Tape (CT) ? : 296-48662-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,703 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: AU$1.38000
  • Digi-Reel® ? : 296-48662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,703 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:22:48 8/20/2019