AUD | USD
Favorite

SN74LVC1G07DCKR Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.32300 $3.23
25 0.27080 $6.77
100 0.17160 $17.16
250 0.13244 $33.11
500 0.11286 $56.43
1,000 0.07674 $76.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.39000

Excludes GST

$0.42900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26591-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 15,250 - Immediate
  • Unit Price: AU$0.65336
  • Cut Tape (CT)  : 296-26591-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,343 - Immediate
  • Unit Price: AU$1.04000
  • Digi-Reel®  : 296-26591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,343 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-8486-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.06922
  • Cut Tape (CT)  : 296-8486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.39000

SN74LVC1G07DCKR

Datasheet
Digi-Key Part Number 296-8486-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G07DCKR
Copy  
Description IC BUF NON-INVERT 5.5V SC70-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number 74LVC1G07
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G06DCKR

IC BUFFER INVERT 5.5V SC70-5

Texas Instruments

AU$0.39000 Details

SN74LVC2G241DCUR

IC BUFFER NON-INVERT 5.5V 8VSSOP

Texas Instruments

AU$0.76000 Details

TPS2051BDGNR

IC PWR SWITCH N-CHAN 1:1 8MSOP

Texas Instruments

AU$1.42000 Details

AM3358BZCZA100

IC MPU SITARA 1.0GHZ 324NFBGA

Texas Instruments

AU$31.50000 Details

24LC32AT-I/OT

IC EEPROM 32KBIT I2C SOT23-5

Microchip Technology

AU$0.46000 Details

CM200C32768AZFT

CRYSTAL 32.7680KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

AU$0.89000 Details
Additional Resources
Standard Package 1
Other Names 296-8486-6