AUD | USD
Favorite

SN74LV1T125DCKR Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Price & Procurement
22,083 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.52600 $5.26
25 0.48080 $12.02
100 0.35770 $35.77
250 0.32416 $81.04
500 0.26830 $134.15
1,000 0.20120 $201.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37173-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 22,083 - Immediate
  • Unit Price: AU$0.18444
  • Cut Tape (CT)  : 296-37173-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,083 - Immediate
  • Unit Price: AU$0.65000

SN74LV1T125DCKR

Datasheet
Digi-Key Part Number 296-37173-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LV1T125DCKR
Copy  
Description IC BUF NON-INVERT 5.5V SC70-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets SN74LV1T125
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Devices 02/Oct/2017
Manufacturer Product Page SN74LV1T125DCKR Specifications
EDA / CAD Models SN74LV1T125DCKR by SnapEDA
SN74LV1T125DCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 1.6V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number 74LV1T125
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LV4T125PWR

IC BUF NON-INVERT 5.5V 14TSSOP

Texas Instruments

AU$1.24000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

AU$0.39000 Details

SN74LV1T126DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

AU$0.65000 Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

AU$2.45000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA 3DFN

Diodes Incorporated

AU$0.53000 Details

SN74LVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

AU$0.89000 Details
Additional Resources
Standard Package 1
Other Names 296-37173-6