AUD | USD
Favorite

SN74LV165ADR Shift Shift Register 1 Element 8 Bit 16-SOIC
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55100 $5.51
25 0.51440 $12.86
100 0.41160 $41.16
250 0.38220 $95.55
500 0.32342 $161.71
1,000 0.24991 $249.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-1681-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,478 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.77000
  • Tape & Reel (TR)  : 296-1681-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.22786
  • Cut Tape (CT)  : 296-1681-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.65000

SN74LV165ADR

Datasheet
Digi-Key Part Number 296-1681-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LV165ADR
Copy  
Description IC 8BIT PRL LOAD SHFT REG 16SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74LV165
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LV594ADR

IC 8-BIT SHFT REG W/OUT 16-SOIC

Texas Instruments

AU$1.24000 Details

SN74LVC86ADR

IC GATE XOR 4CH 2-INP 14SOIC

Texas Instruments

AU$0.57000 Details

MFU1206FF00800P100

FUSE BOARD MNT 800MA 63VDC 1206

Vishay Beyschlag/Draloric/BC Components

AU$1.18000 Details

MCP1826S-3302E/AB

IC REG LINEAR 3.3V 1A TO220-3

Microchip Technology

AU$1.36000 Details

SN65HVD75DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$3.96000 Details

LT8607EMSE#PBF

IC REG BUCK ADJ 750MA 10MSOP

Analog Devices Inc.

AU$7.57000 Details
Additional Resources
Standard Package 1
Other Names 296-1681-6