AUD | USD
Favorite

SN74HC259DT D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Price & Procurement
328 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.25000 AU$1.25
10 1.11300 AU$11.13
25 1.05720 AU$26.43
100 0.86830 AU$86.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.25000

Excludes GST

AU$1.37500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14847-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.20215
  • Cut Tape (CT)  : 296-14847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,736 - Immediate
  • Unit Price: AU$0.58000
  • Digi-Reel®  : 296-14847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,736 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-SN74HC259DTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: AU$0.81164
  • Cut Tape (CT)  : 296-SN74HC259DTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
  • Unit Price: AU$1.25000
  • Tube  : 296-8290-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.89000

SN74HC259DT

Datasheet
Digi-Key Part Number 296-SN74HC259DTDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HC259DT
Copy  
Description IC LATCH 8BIT ADDRESS 16-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN54HC259, SN74HC259
Manufacturer Product Page SN74HC259DT Specifications
EDA / CAD Models SN74HC259DT by Ultra Librarian
SN74HC259DT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type D-Type, Addressable
Circuit 1:8
Output Type Standard
Voltage - Supply 2V ~ 6V
Independent Circuits 1
Delay Time - Propagation 13ns
Current - Output High, Low 5.2mA, 5.2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74HC259
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RT8485GS

IC LED DRIVER CONTROLLER 14SOP

Richtek USA Inc.

AU$3.53000 Details

IRLR110TRPBF

MOSFET N-CH 100V 4.3A DPAK

Vishay Siliconix

AU$1.15000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

AU$0.14000 Details

B220-13-F

DIODE SCHOTTKY 20V 2A SMB

Diodes Incorporated

AU$0.62000 Details

AP63205WU-7

IC REG BUCK 5V 2A TSOT26

Diodes Incorporated

AU$1.14000 Details

2N7002NXAKR

2N7002NXAK/SOT23/TO-236AB

Nexperia USA Inc.

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names 296-SN74HC259DTDKR