AUD | USD
Favorite

SN74HC259DR D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Price & Procurement
22,701 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.48900 $4.89
25 0.45640 $11.41
100 0.36520 $36.52
250 0.33908 $84.77
500 0.28692 $143.46
1,000 0.27387 $273.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.58000

Excludes GST

$0.63800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14847-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.21427
  • Cut Tape (CT)  : 296-14847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,701 - Immediate
  • Unit Price: AU$0.58000
  • Tape & Reel (TR)  : 296-SN74HC259DTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: AU$0.81164
  • Cut Tape (CT)  : 296-SN74HC259DTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
  • Unit Price: AU$1.25000
  • Digi-Reel®  : 296-SN74HC259DTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-8290-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.95000

SN74HC259DR

Datasheet
Digi-Key Part Number 296-14847-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HC259DR
Copy  
Description IC 8BIT ADDRESSABLE LATCH 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type D-Type, Addressable
Circuit 1:8
Output Type Standard
Voltage - Supply 2V ~ 6V
Independent Circuits 1
Delay Time - Propagation 13ns
Current - Output High, Low 5.2mA, 5.2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74HC259
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ULN2803A

TRANS 8NPN DARL 50V 0.5A 18DIP

STMicroelectronics

AU$1.74000 Details

SN74AHC573PWR

IC OCT TRNSP D-TYP LATCH 20TSSOP

Texas Instruments

AU$0.63000 Details

SN74HC257DR

IC MULTIPLEXER 4 X 2:1 16SOIC

Texas Instruments

AU$0.58000 Details
Additional Resources
Standard Package 1
Other Names 296-14847-6