AUD | USD
Favorite

SN74HC04DT Inverter IC 6 Channel 14-SOIC
Price & Procurement
2,981 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 AU$0.59
10 0.50500 AU$5.05
25 0.47120 AU$11.78
100 0.37670 AU$37.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.59000

Excludes GST

AU$0.64900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1189-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: AU$0.12602
  • Cut Tape (CT)  : 296-1189-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,583 - Immediate
  • Unit Price: AU$0.56000
  • Digi-Reel®  : 296-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,583 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-1189-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,216 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.63000
  • Tape & Reel (TR)  : 296-39199-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.34980
  • Cut Tape (CT)  : 296-39199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,981 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$0.59000

SN74HC04DT

Datasheet
Digi-Key Part Number 296-39199-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HC04DT
Copy  
Description IC INVERTER 6CH 6-INP 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN54HC04, SN74HC04
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page SN74HC04DT Specifications
EDA / CAD Models SN74HC04DT by SnapEDA
SN74HC04DT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5V ~ 1.8V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-39199-6